- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFII-TC-0014
Abracon
AFII-TC-0014
Saw Filter 5-SMD, No Lead 25MHz 3.1dB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Saw Filter 5-SMD, No Lead 25MHz 3.1dB
Search Keywords: AFIITC0014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFII-TC-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is AFII-TC-0014 RoHS compliant?
Yes, AFII-TC-0014 is RoHS compliant.
What is the lead time for AFII-TC-0014?
The standard lead time for AFII-TC-0014 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,250
$1.222
2,500
$0.752
3,750
$0.595
5,000 +
$0.583
Click for Quote
Log in
to unlock special pricing