- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFII-SW-0072-Q-T
Abracon
AFII-SW-0072-Q-T
Saw Filter Tape and Reel 1583MHzMHz 46.79 MHz 1.6dB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Saw Filter Tape and Reel 1583MHzMHz 46.79 MHz 1.6dB
Search Keywords: AFIISW0072QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFII-SW-0072-Q-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is AFII-SW-0072-Q-T RoHS compliant?
Yes, AFII-SW-0072-Q-T is RoHS compliant.
What is the lead time for AFII-SW-0072-Q-T?
The standard lead time for AFII-SW-0072-Q-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
750
$1.240
1,500
$0.763
2,250
$0.604
3,000 +
$0.592
Click for Quote
Log in
to unlock special pricing