- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFII-SW-0062-T
Description
+
Saw Filter 5-SMD, No Lead 1575.42MHzMHz 2.4MHz 0.9dB
Search Keywords: AFIISW0062T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFII-SW-0062-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$0.3500
2,500
$0.2625
3,750
$0.2450
5,000 +
$0.2401
Click for Quote
Log in
to unlock special pricing