- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFII-SW-0040-T
Abracon
AFII-SW-0040-T
Saw Filter 916MHzMHz 4MHz 2.9dB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Saw Filter 916MHzMHz 4MHz 2.9dB
Search Keywords: AFIISW0040T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFII-SW-0040-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is AFII-SW-0040-T RoHS compliant?
Yes, AFII-SW-0040-T is RoHS compliant.
What is the lead time for AFII-SW-0040-T?
The standard lead time for AFII-SW-0040-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.05
750
$0.98
1,000 +
$0.96
Click for Quote
Log in
to unlock special pricing