- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFII-LW-0017
Description
+
Saw Filter 4000Pcs/ tape and Reel 5250MHzMHz 160MHz 2.0dB
Search Keywords: AFIILW0017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFII-LW-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$4.50
2,000
$2.38
3,000
$1.63
4,000 +
$1.60
Click for Quote
Log in
to unlock special pricing