- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- AFBC-SK0402-102T
Abracon
AFBC-SK0402-102T
Ferrite Bead, 1 Kohm, 0.23A, 0402 Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Bead, 1 Kohm, 0.23A, 0402 Rohs Compliant: Yes
Search Keywords: AFBCSK0402102T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | AFBC-SK0402-102T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504504000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
Frequently Asked Questions
Is AFBC-SK0402-102T RoHS compliant?
Yes, AFBC-SK0402-102T is RoHS compliant.
What is the lead time for AFBC-SK0402-102T?
The standard lead time for AFBC-SK0402-102T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10,000
$0.0507
30,000
$0.0479
50,000
$0.0466
100,000
$0.0434
150,000
$0.0433
250,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing