- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- AFBC-Q0805-102-T
Abracon
AFBC-Q0805-102-T
Bead 1000A„ 0.4A 450mA„
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Bead 1000A„ 0.4A 450mA„
Search Keywords: AFBCQ0805102T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFBC-Q0805-102-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is AFBC-Q0805-102-T RoHS compliant?
Yes, AFBC-Q0805-102-T is RoHS compliant.
What is the lead time for AFBC-Q0805-102-T?
The standard lead time for AFBC-Q0805-102-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
4,000
$0.0387
8,000
$0.0364
28,000
$0.0329
52,000
$0.0315
100,000
$0.0314
152,000
$0.0303
252,000
$0.0302
500,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing