- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCR-X02R7SC106MT
Abracon
ADCR-X02R7SC106MT
SUPER Capacitor, 10F, 20%, 2.7V, RADIAL;
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
SUPER Capacitor, 10F, 20%, 2.7V, RADIAL;
Search Keywords: ADCRX02R7SC106MT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ADCR-X02R7SC106MT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
Frequently Asked Questions
Is ADCR-X02R7SC106MT RoHS compliant?
Yes, ADCR-X02R7SC106MT is RoHS compliant.
What is the lead time for ADCR-X02R7SC106MT?
The standard lead time for ADCR-X02R7SC106MT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
600
$1.672
1,200
$1.029
1,800
$0.814
2,400 +
$0.798
Click for Quote
Log in
to unlock special pricing