- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCR-X02R7SA506Q
Abracon
ADCR-X02R7SA506Q
SUPER Capacitor, 50F, -10%/+30%, 2.7V, RADIAL;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SUPER Capacitor, 50F, -10%/+30%, 2.7V, RADIAL;
Search Keywords: ADCRX02R7SA506Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ADCR-X02R7SA506Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Frequently Asked Questions
Is ADCR-X02R7SA506Q RoHS compliant?
Yes, ADCR-X02R7SA506Q is RoHS compliant.
What is the lead time for ADCR-X02R7SA506Q?
The standard lead time for ADCR-X02R7SA506Q is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
270
$3.62
540
$2.23
810
$1.77
1,080 +
$1.73
Click for Quote
Log in
to unlock special pricing