- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCR-X02R7SA156QT
Abracon
ADCR-X02R7SA156QT
SUPER Capacitor, 15F, -10%/+30%, 2.7V, RADIAL;
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
SUPER Capacitor, 15F, -10%/+30%, 2.7V, RADIAL;
Search Keywords: ADCRX02R7SA156QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ADCR-X02R7SA156QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is ADCR-X02R7SA156QT RoHS compliant?
Yes, ADCR-X02R7SA156QT is RoHS compliant.
What is the lead time for ADCR-X02R7SA156QT?
The standard lead time for ADCR-X02R7SA156QT is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
600
$1.872
1,200
$1.152
1,800
$0.912
2,400 +
$0.894
Click for Quote
Log in
to unlock special pricing