- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCN-S03R0SA127Q
Abracon
ADCN-S03R0SA127Q
Super Capacitor, 120F, -10%/+30%, 3V, Snap-in;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Super Capacitor, 120F, -10%/+30%, 3V, Snap-in;
Search Keywords: ADCNS03R0SA127Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ADCN-S03R0SA127Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Frequently Asked Questions
Is ADCN-S03R0SA127Q RoHS compliant?
Yes, ADCN-S03R0SA127Q is RoHS compliant.
What is the lead time for ADCN-S03R0SA127Q?
The standard lead time for ADCN-S03R0SA127Q is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
168
$8.11
336
$4.99
504
$3.95
672 +
$3.87
Click for Quote
Log in
to unlock special pricing