- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCN-S03R0SA127M
Abracon
ADCN-S03R0SA127M
Super Capacitor, 120F, 20%, 3V, Snap-in;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Super Capacitor, 120F, 20%, 3V, Snap-in;
Search Keywords: ADCNS03R0SA127M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ADCN-S03R0SA127M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
84 |
Frequently Asked Questions
Is ADCN-S03R0SA127M RoHS compliant?
Yes, ADCN-S03R0SA127M is RoHS compliant.
What is the lead time for ADCN-S03R0SA127M?
The standard lead time for ADCN-S03R0SA127M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
168
$8.11
336
$4.99
504
$3.95
672 +
$3.87
Click for Quote
Log in
to unlock special pricing