- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- ADCN-S03R0SA107M
Abracon
ADCN-S03R0SA107M
Super Capacitor, 100F, 20%, 3V, Snap-in;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Super Capacitor, 100F, 20%, 3V, Snap-in;
Search Keywords: ADCNS03R0SA107M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ADCN-S03R0SA107M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Frequently Asked Questions
Is ADCN-S03R0SA107M RoHS compliant?
Yes, ADCN-S03R0SA107M is RoHS compliant.
What is the lead time for ADCN-S03R0SA107M?
The standard lead time for ADCN-S03R0SA107M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
Order Increment:
84
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
168
$5.92
336
$3.64
504
$2.88
672 +
$2.82
Click for Quote
Log in
to unlock special pricing