- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- ACO-1.000MHZ
Description
+
DIP Crystal Clock Oscillator - 1.000MHZ ±100ppm - 5VDC - 0°C to +70°C
Search Keywords: ACO1000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ACO-1.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Crystal Oscillator14599
-
Mounting:Through Hole
-
Load Capacitance:15 pF
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$6.29
50
$6.27
100
$6.26
250
$6.24
500
$3.84
750
$3.04
1,000 +
$2.98
Click for Quote
Log in
to unlock special pricing