Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ACML-0603-101-T

SMD Multilayer Ferrite Chip Bead - 100 ohms ±25% @100MHz - 300mA - DCR: 0.2ohms

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Multilayer Ferrite Chip Bead - 100 ohms ±25% @100MHz - 300mA - DCR: 0.2ohms
Search Keywords: ACML0603101T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ACML-0603-101-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    100 Ohm
  • Case Size:
    06035570
  • Maximum DC Current:
    0.2 A
  • Family:
    ACML-0603
  • Dimension:
    1.75 x 0.95 x 0.95mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ACML-0603-101-T RoHS compliant?
Yes, ACML-0603-101-T is RoHS compliant.
What is the lead time for ACML-0603-101-T?
The standard lead time for ACML-0603-101-T is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
4000
14 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
8,000
$0.0172
12,000
$0.0166
28,000
$0.0161
52,000
$0.0144
100,000
$0.0127
152,000
$0.0125
252,000
$0.0123
500,000 +
$0.0120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!