- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- ACML-0402-102-T
Abracon
ACML-0402-102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 1.3Ohm DCR 0402 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 1.3Ohm DCR 0402 T/R
Search Keywords: ACML0402102T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ACML-0402-102-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504504000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
Product Guides
+
Frequently Asked Questions
Is ACML-0402-102-T RoHS compliant?
Yes, ACML-0402-102-T is RoHS compliant.
What is the lead time for ACML-0402-102-T?
The standard lead time for ACML-0402-102-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10,000
$0.0182
30,000
$0.0174
50,000
$0.0171
100,000
$0.0151
150,000
$0.0150
250,000
$0.0145
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing