Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ACM-21U-900-T

SMD Wirewound Common Mode Choke - 90 ohms ±25% @100MHz - 280mA - 20VDC - DCR: 0.4ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Wirewound Common Mode Choke - 90 ohms ±25% @100MHz - 280mA - 20VDC - DCR: 0.4ohms
Search Keywords: ACM21U900T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ACM-21U-900-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 2.2mm x 1.4mm x 1.43114mm
Configuration: Dual3100
Family: ACM-21U-900-T
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ACM-21U-900-T RoHS compliant?
Yes, ACM-21U-900-T is RoHS compliant.
What is the lead time for ACM-21U-900-T?
The standard lead time for ACM-21U-900-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1961
4,000
$0.1834
6,000
$0.1776
8,000
$0.1737
26,000
$0.1620
50,000
$0.1616
100,000 +
$0.1596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!