- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ACM-21-121M-T
Description
+
Common Mode Chokes Dual 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R
Search Keywords: ACM21121MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ACM-21-121M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:N/A
-
Type:Data Line/Signal Line3117
-
Impedance:1203102Ohm
-
Maximum DC Current:0.373105A
-
Maximum DC Resistance:0.33106Ohm
-
Operating Temperature:-403107°C to 853107°C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.1591
4,000
$0.1522
6,000
$0.1500
8,000
$0.1479
26,000
$0.1164
50,000
$0.1053
100,000
$0.1050
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments