- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ACH-8.000MHZ-EK
Description
+
DIP Crystal Clock Oscillator - 8.000MHZ ±30ppm - 5VDC - -20°C to +70°C
Search Keywords: ACH8000MHZEK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ACH-8.000MHZ-EK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Standard Frequency:8 MHz
-
Load Capacitance:15 pF
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
40
$2.99
80
$2.94
280
$2.83
520
$2.76
1,000
$2.75
2,520
$2.69
5,000
$2.54
7,520 +
$2.53
Click for Quote
Log in
to unlock special pricing