- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABSTS5A2-3H4M02CM
Abracon
ABSTS5A2-3H4M02CM
Filter SAW 1.1 x 0.9 mm LTE 2140 MHz
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Filter SAW 1.1 x 0.9 mm LTE 2140 MHz
Search Keywords: ABSTS5A23H4M02CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABSTS5A2-3H4M02CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is ABSTS5A2-3H4M02CM RoHS compliant?
Yes, ABSTS5A2-3H4M02CM is RoHS compliant.
What is the lead time for ABSTS5A2-3H4M02CM?
The standard lead time for ABSTS5A2-3H4M02CM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,250
$0.5200
2,500
$0.3200
3,750
$0.2533
5,000 +
$0.2483
Click for Quote
Log in
to unlock special pricing