- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABSTS5A2-34IM033M
Description
+
Filter SAW 1.1 x 0.9 mm LTE 1842.5 MHz
Search Keywords: ABSTS5A234IM033M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABSTS5A2-34IM033M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$0.5980
2,500
$0.3680
3,750
$0.2913
5,000 +
$0.2855
Click for Quote
Log in
to unlock special pricing