- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- ABSNS6A7-368M02CM
Description
+
Filter SAW 3.0 x 3.0 mm 1880 MHz
Search Keywords: ABSNS6A7368M02CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABSNS6A7-368M02CM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
625
$1.716
1,250
$1.056
1,875
$0.836
2,500 +
$0.819
Click for Quote
Log in
to unlock special pricing