Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABS07-32.768KHZ-9-1-T

Low Profile SMD Crystal - 32.768KHZ ±10ppm - 9pF - -40°C to +85°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Profile SMD Crystal - 32.768KHZ ±10ppm - 9pF - -40°C to +85°C - Tape&Reel
Search Keywords: ABS0732768KHZ91T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABS07-32.768KHZ-9-1-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    9 pF
  • Frequency Tolerance:
    ±10 ppm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABS07-32.768KHZ-9-1-T RoHS compliant?
Yes, ABS07-32.768KHZ-9-1-T is RoHS compliant.
What is the lead time for ABS07-32.768KHZ-9-1-T?
The standard lead time for ABS07-32.768KHZ-9-1-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,200
Can Ship immediately
Minimum Order Quantity:
250
20 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.974
500
$0.955
1,000
$0.936
3,000
$0.927
6,000
$0.898
9,000
$0.896
12,000 +
$0.894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!