- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABS07-32.768KHZ-7-1-T
Abracon
ABS07-32.768KHZ-7-1-T
Low Profile SMD Crystal - 32.768KHZ ±10ppm - 7pF - -40°C to +85°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ABS07-32.768KHZ-7-1-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600010 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Standard Frequency: | 0.032768 MHz |
| Load Capacitance: | 7 pF |
| Frequency Tolerance: | ±10 ppm |
| Operating Temperature: | -40 to 85 °C |