Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABS07-32.768KHZ-4-T

Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel
Search Keywords: ABS0732768KHZ4T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABS07-32.768KHZ-4-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600010
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Standard Frequency: 0.032768 MHz
Load Capacitance: 12.5 pF
Frequency Tolerance: ±30 ppm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABS07-32.768KHZ-4-T RoHS compliant?
Yes, ABS07-32.768KHZ-4-T is RoHS compliant.
What is the lead time for ABS07-32.768KHZ-4-T?
The standard lead time for ABS07-32.768KHZ-4-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
250
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.770
500
$0.754
1,000
$0.738
3,000
$0.713
6,000
$0.680
9,000
$0.671
12,000 +
$0.664
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!