Image is representational - see mfr. specs

ABS06-32.768KHZ-6-1-T

Abracon

Low Profile SMD Crystal - 32.768KHZ ±10ppm - 6pF - -40°C to +85°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Low Profile SMD Crystal - 32.768KHZ ±10ppm - 6pF - -40°C to +85°C - Tape&Reel
Search Keywords: ABS0632768KHZ61T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABS06-32.768KHZ-6-1-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    6 pF
  • Frequency Tolerance:
    ±10 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.848
500
$0.831
1,000
$0.813
3,000
$0.785
6,000
$0.714
9,000 +
$0.704
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!