Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ABRTCMC32.768KHZEOZ9S3DBT

Real Time Clock Serial - Clock/Calendar/Alarm/Timer/Interrupt Automotive 10-Pin - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Real Time Clock Serial - Clock/Calendar/Alarm/Timer/Interrupt Automotive 10-Pin - Tape&Reel
Search Keywords: ABRTCMC32768KHZEOZ9S3DBT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ABRTCMC32.768KHZEOZ9S3DBT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Mounting: Surface Mount
Bus Type: Serial (I2C)11133
Maximum Operating Supply Voltage: 5.5 V
Dimension: 3.7 x 2.5 x 0.911135mm(Max)mm
Date Format: DW:DM:M:Y11134
Minimum Operating Supply Voltage: 1.4 V
Family: AB-RTCMC
Function: Clock/Calendar/Alarm/Timer/Interrupt11137
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABRTCMC32.768KHZEOZ9S3DBT RoHS compliant?
Yes, ABRTCMC32.768KHZEOZ9S3DBT is RoHS compliant.
What is the lead time for ABRTCMC32.768KHZEOZ9S3DBT?
The standard lead time for ABRTCMC32.768KHZEOZ9S3DBT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.49
100
$5.24
250
$5.02
500
$4.81
1,000
$4.68
3,000
$4.50
5,000 +
$4.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!