- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABMM2-27.000MHZ-E2-T
Description
+
Low Profile SMD Crystal - 27.000MHZ ±20ppm - 18pF - Temp Stability: ±20ppm 0°C to +70°C - Tape&Reel
Search Keywords: ABMM227000MHZE2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABMM2-27.000MHZ-E2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:27 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4460
3,000
$0.4312
5,000
$0.4013
8,000
$0.3853
10,000
$0.3699
15,000
$0.3651
25,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT