- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8W-25.0000MHZ-8-D1X-T3
설명
+
Ceramic SMD Crystal - 25.0000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 8pF - ESR: 50 ohms - Tape&Reel
Search Keywords: ABM8W250000MHZ8D1XT3
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abracon
-
부품 번호:ABM8W-25.0000MHZ-8-D1X-T3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
7,850
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
배송 가능
7. 23. 26
PRICE (USD)
수량
Unit Price
1,000
$0.2708
3,000
$0.2459
6,000
$0.2380
9,000
$0.2346
12,000
$0.2274
27,000
$0.2180
51,000 +
$0.2175
Click for Quote
Log in
특별 가격 잠금 해제