- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8N-25.0000MHZ-12-B1U-T3
Abracon
ABM8N-25.0000MHZ-12-B1U-T3
Xtal 25MHz Tol ±10ppm Stab ±10ppm -20°C ~ 70°C 12pF 50 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Xtal 25MHz Tol ±10ppm Stab ±10ppm -20°C ~ 70°C 12pF 50 Ohms
Search Keywords: ABM8N250000MHZ12B1UT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8N-25.0000MHZ-12-B1U-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ABM8N-25.0000MHZ-12-B1U-T3 RoHS compliant?
Yes, ABM8N-25.0000MHZ-12-B1U-T3 is RoHS compliant.
What is the lead time for ABM8N-25.0000MHZ-12-B1U-T3?
The standard lead time for ABM8N-25.0000MHZ-12-B1U-T3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
750
$0.4600
1,500
$0.3450
2,250
$0.3220
3,000 +
$0.3156
Click for Quote
Log in
to unlock special pricing