- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8N-12.0000MHZ-12-D2Y-T3
Description
+
Xtal 12MHz Tol ±20ppm Stab ±30ppm -40°C ~ 85°C 12pF 100 Ohms
Search Keywords: ABM8N120000MHZ12D2YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8N-12.0000MHZ-12-D2Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
750
$0.4380
1,500
$0.3285
2,250
$0.3066
3,000 +
$0.3005
Click for Quote
Log in
to unlock special pricing