- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-48.000MHZ-4Y-T3
Description
+
Crystal 48.0000MHz 10pF SMD
Search Keywords: ABM8G48000MHZ4YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-48.000MHZ-4Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,336
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
10 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments