- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-30.000MHZ-B4Y-T
Abracon
ABM8G-30.000MHZ-B4Y-T
Crystal 30.0000MHz 10pF SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Crystal 30.0000MHz 10pF SMD
Search Keywords: ABM8G30000MHZB4YT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ABM8G-30.000MHZ-B4Y-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is ABM8G-30.000MHZ-B4Y-T RoHS compliant?
Yes, ABM8G-30.000MHZ-B4Y-T is RoHS compliant.
What is the lead time for ABM8G-30.000MHZ-B4Y-T?
The standard lead time for ABM8G-30.000MHZ-B4Y-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,000
$0.3656
3,000
$0.3257
5,000
$0.3123
8,000
$0.3041
10,000
$0.3033
15,000
$0.2880
25,000
$0.2842
50,000 +
$0.2769
Click for Quote
Log in
to unlock special pricing