- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-27.120MHZ-10-D1-T
Description
+
Crystal 27.120MHz 10pF SMD
Search Keywords: ABM8G27120MHZ10D1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-27.120MHZ-10-D1-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/12/26
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.3291
3,000
$0.2907
5,000
$0.2900
8,000
$0.2892
10,000
$0.2885
15,000
$0.2878
25,000
$0.2871
50,000 +
$0.2864
Click for Quote
Log in
to unlock special pricing