- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-26.000MHZ-B4Y-T
Description
+
Crystal 26.0000MHz 10pF SMD
Search Keywords: ABM8G26000MHZB4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-26.000MHZ-B4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3729
3,000
$0.3322
5,000
$0.3185
8,000
$0.3116
10,000
$0.3108
15,000
$0.2802
25,000
$0.2516
50,000 +
$0.2175
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments