- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-25.000MHZ-4Y-T3
Abracon
ABM8G-25.000MHZ-4Y-T3
Crystal 25.0000MHz 10pF SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Crystal 25.0000MHz 10pF SMD
Search Keywords: ABM8G25000MHZ4YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-25.000MHZ-4Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ABM8G-25.000MHZ-4Y-T3 RoHS compliant?
Yes, ABM8G-25.000MHZ-4Y-T3 is RoHS compliant.
What is the lead time for ABM8G-25.000MHZ-4Y-T3?
The standard lead time for ABM8G-25.000MHZ-4Y-T3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.4232
3,000
$0.3847
6,000
$0.3768
9,000
$0.3742
12,000
$0.3733
15,000
$0.3723
27,000
$0.3708
51,000 +
$0.3695
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT