- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-25.000MHZ-18-D2Y-T3
Abracon
ABM8G-25.000MHZ-18-D2Y-T3
Crystal 25.0000MHz 18pF SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Crystal 25.0000MHz 18pF SMD
Search Keywords: ABM8G25000MHZ18D2YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-25.000MHZ-18-D2Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ABM8G-25.000MHZ-18-D2Y-T3 RoHS compliant?
Yes, ABM8G-25.000MHZ-18-D2Y-T3 is RoHS compliant.
What is the lead time for ABM8G-25.000MHZ-18-D2Y-T3?
The standard lead time for ABM8G-25.000MHZ-18-D2Y-T3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3656
3,000
$0.3343
6,000
$0.3205
9,000
$0.3123
12,000
$0.3040
15,000
$0.3032
27,000
$0.2934
51,000 +
$0.2641
Click for Quote
Log in
to unlock special pricing