- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-25.000MHZ-18-D2Y-T
Description
+
Crystal - 25 MHz ±20ppm - 18pF - 60 Ohms - 4-SMD
Search Keywords: ABM8G25000MHZ18D2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-25.000MHZ-18-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,685
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2313
3,000
$0.2127
5,000
$0.2068
8,000
$0.2063
10,000
$0.2058
25,000
$0.2053
50,000
$0.2047
100,000 +
$0.2042
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT