- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-24.576MHZ-4Y-T3
Description
+
Crystal 24.5760MHz 10pF SMD
Search Keywords: ABM8G24576MHZ4YT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-24.576MHZ-4Y-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3656
3,000
$0.3343
6,000
$0.3205
9,000
$0.3123
12,000
$0.3040
15,000
$0.3032
27,000
$0.2934
51,000 +
$0.2641
Click for Quote
Log in
to unlock special pricing