- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8G-13.560MHZ-18-D2Y-T
Description
+
Crystal 13.5600MHz 18pF SMD
Search Keywords: ABM8G13560MHZ18D2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8G-13.560MHZ-18-D2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.5255
1,000
$0.5135
3,000
$0.4798
5,000
$0.4786
8,000
$0.4624
10,000
$0.4612
15,000
$0.4246
25,000 +
$0.3818
Click for Quote
Log in
to unlock special pricing