help desk software
Image is representational - see mfr. specs

ABM8G-13.000MHZ-18-D2Y-T

Abracon

The ABM8G-13.000MHZ-18-D2Y-T is an ultra-miniature, surface-mount crystal providing a fundamental frequency of 13.000 MHz.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The ABM8G-13.000MHZ-18-D2Y-T is an ultra-miniature, surface-mount crystal providing a fundamental frequency of 13.000 MHz.
Search Keywords: ABM8G13000MHZ18D2YT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABM8G-13.000MHZ-18-D2Y-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Standard Frequency:
    13 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2867
3,000
$0.2671
5,000
$0.2617
8,000
$0.2560
10,000
$0.2554
15,000
$0.2335
25,000
$0.2097
50,000 +
$0.1825
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments