- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-28.63636MHZ-12-2Z-
Description
+
SMD Crystal - 28.63636MHZ ±20ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG2863636MHZ122Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-28.63636MHZ-12-2Z-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.821
1,000
$0.786
3,000
$0.753
6,000
$0.692
9,000
$0.690
12,000
$0.632
15,000
$0.630
27,000 +
$0.558
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments