- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-24.576MHZ-12-1Z-T
Description
+
SMD Crystal - 24.576MHZ ±10ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG24576MHZ121ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-24.576MHZ-12-1Z-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4269
3,000
$0.4028
5,000
$0.3493
8,000
$0.3439
10,000
$0.3301
15,000
$0.3213
25,000
$0.3171
50,000 +
$0.3090
Click for Quote
Log in
to unlock special pricing