- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-20.000MHZ-2Z-T
Description
+
SMD Crystal - 20.000MHZ ±20ppm - 18pF - -40°C to 125°C
Search Keywords: ABM8AIG20000MHZ2ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-20.000MHZ-2Z-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
200
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$0.4283
3,000
$0.4001
5,000
$0.3476
8,000
$0.3279
10,000
$0.3148
15,000
$0.3060
25,000
$0.2950
50,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing