- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-18.080MHZ-10-7Z-T
Description
+
SMD Crystal - 18.080MHZ ±15ppm - 10pF - -40°C to 125°C
Search Keywords: ABM8AIG18080MHZ107ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-18.080MHZ-10-7Z-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5433
3,000
$0.4986
5,000
$0.4671
8,000
$0.4417
10,000
$0.4240
15,000
$0.4229
25,000 +
$0.4184
Click for Quote
Log in
to unlock special pricing