- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-16.000MHZ-12-2Z-T3
Description
+
SMD Crystal - 16.000MHZ ±20ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG16000MHZ122ZT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-16.000MHZ-12-2Z-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,201
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.7238
500
$0.6580
1,000
$0.6440
3,000
$0.6310
6,000
$0.6230
9,000
$0.6010
12,000
$0.5410
15,000
$0.5390
27,000 +
$0.5340
Click for Quote
Log in
to unlock special pricing