- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8AIG-13.000MHZ-12-2Z-T3
Abracon
ABM8AIG-13.000MHZ-12-2Z-T3
SMD Crystal - 13.000MHZ ±20ppm - 12pF - -40°C to 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal - 13.000MHZ ±20ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG13000MHZ122ZT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8AIG-13.000MHZ-12-2Z-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ABM8AIG-13.000MHZ-12-2Z-T3 RoHS compliant?
Yes, ABM8AIG-13.000MHZ-12-2Z-T3 is RoHS compliant.
What is the lead time for ABM8AIG-13.000MHZ-12-2Z-T3?
The standard lead time for ABM8AIG-13.000MHZ-12-2Z-T3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
750
$0.5280
1,500
$0.3960
2,250
$0.3696
3,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing