Image is representational - see mfr. specs

ABM8AIG-10.000MHZ-12-2Z-T3

Abracon

SMD Crystal - 10.000MHZ ±20ppm - 12pF - -40°C to 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
SMD Crystal - 10.000MHZ ±20ppm - 12pF - -40°C to 125°C
Search Keywords: ABM8AIG10000MHZ122ZT3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABM8AIG-10.000MHZ-12-2Z-T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Standard Frequency:
    10 MHz
  • Load Capacitance:
    12 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.661
1,000
$0.647
3,000
$0.625
6,000
$0.578
9,000
$0.570
12,000
$0.524
15,000 +
$0.520
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!