- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-50.000MHZ-B4Y-T
Description
+
Ceramic SMD Crystal - 50.000MHz ±30ppm - Stability: ±30ppm -20 to +70°C - 18pF - ESR: 35ohms - Tape&Reel
Search Keywords: ABM850000MHZB4YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-50.000MHZ-B4Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:50 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2324
3,000
$0.2239
5,000
$0.1981
8,000
$0.1948
10,000
$0.1879
25,000
$0.1818
50,000
$0.1772
100,000 +
$0.1745
Click for Quote
Log in
to unlock special pricing