- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM8-25.000MHZ-B2Y-T
Description
+
Ceramic SMD Crystal - 25.000MHz ±20ppm - Stability: ±30ppm -20 to +70°C - 18pF - ESR: 50ohms - Tape&Reel
Search Keywords: ABM825000MHZB2YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ABM8-25.000MHZ-B2Y-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:25 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,644
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2348
3,000
$0.2246
5,000
$0.1986
8,000
$0.1904
10,000
$0.1849
25,000
$0.1776
50,000
$0.1772
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing